Connector Headers and PCB Receptacles
09185645903
Conn Shrouded Header (4 Sides) HDR 64 POS 2.54mm Solder RA Thru-Hole Carton
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
64
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
250
Packaging
Carton
Product Weight (g)
17.9
Product Length (mm)
100.88
Product Depth (mm)
25.75
Product Height (mm)
8.5
Tail Length (mm)
2.9
Mounting
Through Hole

