Arrow Electronic Components Online
09185409002|HARTING|simage
09185409002|HARTING|limage
Connector Accessories

09185409002

Connector Accessories Strain Relief Straight Bulk

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Strain Relief
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    55.4
  • Product Depth (mm)
    6.1
  • Product Height (mm)
    11.6

Documentation and Resources

Datasheets
Design resources