Connector Headers and PCB Receptacles
09185266924
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Ejector Header
Gender
HDR
Number of Contacts
26
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Center Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
250
Product Weight (g)
8.61
Product Length (mm)
52.6
Product Depth (mm)
8.5
Product Height (mm)
17.3
Tail Length (mm)
2.9
Mounting
Through Hole
Order Quantity

