커넥터 헤더 및 PCB 콘센트
09185166813
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Side Entry Cable Mount
HARTING Technology GroupProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
COMPONENTS
Automotive
No
PPAP
No
Type
IDC Connector
Gender
RCP
Number of Contacts
16
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
2.54
Maximum Current Rating (A)
2.5
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
250
Product Weight (g)
2.78
Product Length (mm)
24.9
Product Depth (mm)
7.2
Product Height (mm)
14.5
Mounting
Cable Mount
Order Quantity

