Connector Headers and PCB Receptacles
09185106903
Conn Ejector Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Ejector Header
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
250
Packaging
Carton
Product Weight (g)
0.06
Product Length (mm)
32.3
Product Depth (mm)
25.75
Product Height (mm)
8.5
Tail Length (mm)
2.9
Mounting
Through Hole

