Arrow Electronic Components Online
09185106803|HARTING|simage
09185106803|HARTING|limage
Connector Headers and PCB Receptacles

09185106803

Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Cable Mount

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    IDC Connector
  • Gender
    RCP
  • Number of Contacts
    10
  • Number of Rows
    2
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Key
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    2.5
  • Maximum Voltage Rating
    320V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    250
  • Product Weight (g)
    0.01
  • Product Length (mm)
    17.3
  • Product Depth (mm)
    7.2
  • Product Height (mm)
    10.8
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources