Connector Headers and PCB Receptacles
09185067914
Conn Ejector Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Ejector Header
Gender
HDR
Number of Contacts
6
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Center Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Packaging
Carton
Product Length (mm)
27.2
Product Depth (mm)
8.5
Product Height (mm)
23.3
Tail Length (mm)
2.9
Mounting
Through Hole
Order Quantity

