Connector Headers and PCB Receptacles
09181109622
Conn IDC Connector HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
IDC Connector
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
2.6
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
35
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Weight (g)
2.5
Product Length (mm)
18
Product Depth (mm)
6.1
Product Height (mm)
5.5
Tail Length (mm)
2.9
Mounting
Through Hole
Order Quantity

