Connector Circular
09156093111
Conn M23 Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
M23 Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
9
Number of Terminals
9
Contact Gender
SKT
Termination Method
Crimp
Less Contact
Yes
Shell Material
Polyamide
Housing Color
Blue
Maximum Current Rating (A)
28
Product Weight (g)
9.1
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Insulation Resistance (MOhm)
10000000
Mating Cycle (Cycles)
500
Product Diameter (mm)
21
Product Length (mm)
30.2
We don't have prices now, please check later.
Order Quantity

