Arrow Electronic Components Online
09156083001|HARTING|simage
09156083001|HARTING|limage
Connector Circular

09156083001

Conn M23 Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    M23 Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    8
  • Number of Terminals
    8
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Less Contact
    Yes
  • Shell Material
    Polyamide
  • Housing Color
    Blue
  • Maximum Current Rating (A)
    28
  • Product Weight (g)
    6
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Insulation Resistance (MOhm)
    10000000
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    21
  • Product Length (mm)
    30.2
Order Quantity

Documentation and Resources

Datasheets
Design resources