Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Connector Type
Connector Circular
Contact Type
Power
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Contact Resistance (mOhm)
3
Product Weight (g)
0.933
Product Length (mm)
23.6
Product Depth (mm)
3.7
Product Height (mm)
3.7
Wire Size (AWG)
14-19
Mounting
Cable Mount
Order Quantity

