Arrow Electronic Components Online
09152006222|HARTING|simage
09152006222|HARTING|limage
Connector Contact

09152006222

Contact SKT Crimp ST Cable Mount 18AWG

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Contact Resistance (mOhm)
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    21.5
  • Product Depth (mm)
    3.5
  • Product Height (mm)
    3.5
  • Wire Size (AWG)
    18
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources