Connector Circular
09151192602
Conn M23 Circular PIN 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port Han®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
M23 Circular
Tradename
Han®
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
19
Number of Terminals
19
Contact Gender
PIN
Termination Method
Solder Cup
Wire Size (AWG)
18
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Housing Color
White
Maximum Current Rating (A)
8
Maximum Voltage Rating
100V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Insulation Resistance (MOhm)
1
Mating Cycle (Cycles)
500
Product Diameter (mm)
17
Product Length (mm)
20

