Arrow Electronic Components Online
09151122702|HARTING|simage
09151122702|HARTING|limage
Connector Circular

09151122702

Conn M23 Circular SKT 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    M23 Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    12
  • Number of Terminals
    12
  • Contact Gender
    SKT
  • Termination Method
    Solder Cup
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Maximum Current Rating (A)
    8
  • Maximum Voltage Rating
    200V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    17
  • Product Length (mm)
    20.7
Order Quantity

Documentation and Resources

Datasheets
Design resources