Connector Circular
09151122612
Conn M23 Circular PIN 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port Han®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
M23 Circular
Tradename
Han®
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
12
Number of Terminals
12
Contact Gender
PIN
Termination Method
Solder Cup
Wire Size (AWG)
18
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Housing Color
White
Maximum Current Rating (A)
8
Maximum Voltage Rating
200V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Insulation Resistance (MOhm)
10000
Mating Cycle (Cycles)
500
Product Diameter (mm)
17
Product Length (mm)
20
Order Quantity

