Arrow Electronic Components Online
09151122603|HARTING|simage
09151122603|HARTING|limage
Connector Circular

09151122603

Conn M23 Circular PIN 12 POS Solder ST Thru-Hole 12 Terminal 1 Port

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    M23 Circular
  • Gender
    PL
  • Mounting
    Through Hole
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    12
  • Number of Terminals
    12
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Maximum Current Rating (A)
    8
  • Maximum Voltage Rating
    200V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    17
  • Product Length (mm)
    17
  • Product Height (mm)
    17.5
Order Quantity

Documentation and Resources

Datasheets
Design resources