Arrow Electronic Components Online
09151006102|HARTING|simage
09151006102|HARTING|limage
Connector Contact

09151006102

Contact PIN Crimp ST Cable Mount 17-26AWG

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Contact Type
    Machined Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    8
  • Maximum Contact Resistance (mOhm)
    3
  • Product Length (mm)
    16.5
  • Product Depth (mm)
    2.4
  • Product Height (mm)
    2.4
  • Wire Size (AWG)
    17-26
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources