Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.20.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Thermal Magnetic
Number of Poles
2
Maximum Voltage Rating
250VAC|65VDC
Current Rating (A)
6
Actuator Type
Toggle
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
60
Terminal Design
Screw
Mounting
DIN Rail
Number of Terminals
4

