Connector Circular
09150043113
Conn Circular SKT 4 POS ST Cable Mount 4 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
SKT
Less Contact
No
Maximum Current Rating (A)
10
Maximum Voltage Rating
50V
Product Diameter (mm)
15.5
Product Length (mm)
45.9
Order Quantity

