Connector Circular
09150043013
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
PIN
Termination Method
Crimp
Wire Size (AWG)
14-26
Less Contact
No
Shell Material
Zinc Alloy
Maximum Current Rating (A)
10
Product Weight (g)
4
Maximum Voltage Rating
50V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Contact Resistance (mOhm)
3
Mating Cycle (Cycles)
500
Product Diameter (mm)
15.5
Product Length (mm)
46.2

