Connector Accessories
09150033101
Connector Accessories Insert Straight Polycarbonate Pebble Gray
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Insert
Connector Type
Connector Rectangular
Body Orientation
Straight
Material
Polycarbonate
Color
Pebble Gray
Maximum Voltage Rating
50V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Length (mm)
21
Product Depth (mm)
36.85
Product Height (mm)
21

