Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Connector Type
Connector Power
Contact Type
Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Contact Resistance (mOhm)
1
Mating Cycle (Cycles)
500
Product Weight (g)
0.4
Product Length (mm)
21.6
Product Depth (mm)
3.5
Product Height (mm)
3.5
Wire Size (AWG)
22-26
Mounting
Cable Mount
Order Quantity

