Arrow Electronic Components Online
09150006191|HARTING|simage
09150006191|HARTING|limage
Connector Contact

09150006191

Contact PIN Crimp ST Thru-Hole Bag

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Backplane
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    7.5
  • Maximum Contact Resistance (mOhm)
    3
  • Packaging
    Bag
  • Product Length (mm)
    30
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    3.2
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources