Connector Telephone and Telecom
09149451002
Han Domino RJ45 Cube, IDC cat6 M.1
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8536.90.40.00
Automotive
No
PPAP
No
Number of Contacts
8
Number of Ports
8
Termination Method
IDT
Maximum Current Rating (A)
1
Maximum Voltage Rating
50V
Insulation Resistance (MOhm)
10000
Mating Cycle (Cycles)
500
Shielding
Yes

