Arrow Electronic Components Online
09149211102|HARTING|simage
09149211102|HARTING|limage
Connector Accessories

09149211102

Connector Accessories Module Han Domino M12 Cube, Small Tab, Polycarbonate Insert Pebble Gray

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    3
  • Gender
    RCP
  • Number of Terminals
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources