Arrow Electronic Components Online
09140273113|HARTING|simage
09140273113|HARTING|limage
Connector Rectangular

09140273113

Conn Rectangular F 27 POS Crimp ST Cable Mount Han-Modular®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Rectangular
  • Gender
    RCP
  • Number of Contacts
    27
  • Number of Rows
    3
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    F
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    16V
  • Maximum Contact Resistance (mOhm)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Zinc Die Cast
  • Less Contact
    Yes
  • Product Length (mm)
    27.25
  • Product Depth (mm)
    40.3
  • Product Height (mm)
    13.9
  • Tradename
    Han-Modular®
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources