Connector Rectangular
09140273022
Conn Rectangular PIN 27 POS Crimp ST Panel Mount Han-Modular®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
Unknown
PPAP
Unknown
Type
Rectangular
Gender
PL
Number of Contacts
27
Number of Rows
3
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
4
Maximum Voltage Rating
32V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Length (mm)
34.2
Product Depth (mm)
45.4
Product Height (mm)
14.65
Tradename
Han-Modular®
Mounting
Panel Mount

