Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Frame
Product Length (mm)
111
Product Depth (mm)
34.4
Product Height (mm)
30.7
We don't have prices now, please check later
Order Quantity