Connector Rectangular
09140203001
Conn Rectangular PIN 20 POS Crimp ST Cable Mount Bag
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
20
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
16
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
10000
Less Contact
Yes
Packaging
Bag
Product Weight (g)
11
Product Length (mm)
29.2
Product Depth (mm)
37.45
Product Height (mm)
34.2
Mounting
Cable Mount

