Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
17
Number of Rows
3
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
10
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Less Contact
Yes
Packaging
Bag
Product Weight (g)
4.5
Product Length (mm)
34.2
Product Depth (mm)
34
Product Height (mm)
14.6
Order Quantity

