Connector Accessories
09140160361
Connector Accessories Hinged Frame Straight Stainless Steel Han-Modular®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Hinged Frame
Connector Type
Connector Rectangular
Body Orientation
Straight
Material
Stainless Steel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Panel Mount
Product Weight (g)
70
Product Length (mm)
84.6
Product Depth (mm)
34.4
Product Height (mm)
36.3
Tradename
Han-Modular®

