Arrow Electronic Components Online
09140122734|HARTING|simage
09140122734|HARTING|limage
Connector Rectangular

09140122734

Conn Rectangular SKT 12 POS Crimp ST Cable Mount Han-Modular®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    RCP
  • Number of Contacts
    12
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    250V
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Less Contact
    Yes
  • Product Weight (g)
    10
  • Product Length (mm)
    34.2
  • Product Depth (mm)
    35.5
  • Product Height (mm)
    14.65
  • Tradename
    Han-Modular®
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources