Connector Accessories
09140100313
Connector Accessories Hinged Frame Straight Zinc Die Cast Bag
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Hinged Frame
Connector Type
Connector Headers and PCB Receptacles
Body Orientation
Straight
Material
Zinc Die Cast
Mounting
Screw Mount
Packaging
Bag
Product Weight (g)
28.25
Product Length (mm)
64
Product Depth (mm)
34.4
Product Height (mm)
36.5

