Arrow Electronic Components Online
09140060303|HARTING|limage
09140060303|HARTING|simage
Connector Accessories

09140060303

Connector Accessories Hinged Frame Straight Zinc Die Cast Bag

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Hinged Frame
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Material
    Zinc Die Cast
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Screw Mount
  • Packaging
    Bag
  • Product Weight (g)
    48.85
  • Product Length (mm)
    51
  • Product Depth (mm)
    36.5
  • Product Height (mm)
    34.4

Documentation and Resources

Datasheets
Design resources