Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
4
Number of Rows
2
Body Orientation
Straight
Contact Gender
SKT
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
500
Product Weight (g)
6.789
Product Length (mm)
34.2
Product Depth (mm)
14.7
Product Height (mm)
34
Mounting
Cable Mount
Order Quantity

