Arrow Electronic Components Online
09140043141|HARTING|simage
09140043141|HARTING|limage
Connector Rectangular

09140043141

Conn Rectangular SKT 4 POS Crimp ST Cable Mount

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    RCP
  • Number of Contacts
    4
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    40
  • Maximum Voltage Rating
    830V
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Less Contact
    Yes
  • Product Weight (g)
    1.05
  • Product Length (mm)
    34.2
  • Product Depth (mm)
    40.9
  • Product Height (mm)
    14.6
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources