Connector Rectangular
09140034501
Conn Rectangular PIN 3 POS Crimp ST Panel Mount
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
3
Number of Rows
1
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
500
Less Contact
Yes
Product Weight (g)
6
Product Length (mm)
34.2
Product Depth (mm)
27.2
Product Height (mm)
14.6
Mounting
Panel Mount
Order Quantity

