Connector Accessories
09140033501
Connector Accessories Modular Block Straight
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Modular Block
Connector Type
Connector Contact
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
14.65
Product Height (mm)
34.2

