Connector Rectangular
09140033101
Conn Rectangular SKT 3 POS Crimp ST Cable Mount Bag
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
3
Number of Rows
3
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
40
Maximum Voltage Rating
690V
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Bag
Product Weight (g)
5
Product Length (mm)
34.2
Product Depth (mm)
41.95
Product Height (mm)
14.65
Mounting
Cable Mount
Contact Material
Copper Alloy

