Arrow Electronic Components Online
09140033051|HARTING|simage
09140033051|HARTING|limage
Relays Other

09140033051

Electromechanical Relay 16A ( ()) Relay Module

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Relay Module
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Contact Material
    Polycarbonate
  • Termination Style
    Crimp
  • Number of Terminals
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125

Documentation and Resources

Datasheets
Design resources