Arrow Electronic Components Online
09140033002|HARTING|simage
09140033002|HARTING|limage
Connector Rectangular

09140033002

Conn Rectangular PIN 3 POS Crimp ST Cable Mount

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    40
  • Maximum Voltage Rating
    690V
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    0.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    34.2
  • Product Depth (mm)
    40.1
  • Product Height (mm)
    14.65
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources