Arrow Electronic Components Online
09140032701|HARTING|simage
09140032701|HARTING|limage
Connector Rectangular

09140032701

Conn Rectangular SKT 3 POS Crimp ST Bag

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    40
  • Maximum Voltage Rating
    690V
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Less Contact
    Yes
  • Packaging
    Bag
  • Product Weight (g)
    30
  • Product Length (mm)
    34.2
  • Product Depth (mm)
    43.7
  • Product Height (mm)
    14.6

Documentation and Resources

Datasheets
Design resources