Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Power
Gender
RCP
Termination Method
Crimp
Insulation Resistance (MOhm)
10000
Mating Cycle (Cycles)
500
Housing Color
Pebble Gray
Product Weight (g)
14
Product Length (mm)
29.4
Product Depth (mm)
33.9
Product Height (mm)
34.2

