Arrow Electronic Components Online
09140022753|HARTING|simage
09140022753|HARTING|limage
Connector Power

09140022753

Conn Power RCP 2 POS Screw ST Cable Mount 2 Terminal 1 Port Han-Modular®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    100
  • Maximum Voltage Rating
    1000V
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    0.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Wire Size (AWG)
    4-6
  • Housing Color
    Light Gray
  • Product Weight (g)
    70
  • Product Length (mm)
    34.2
  • Product Depth (mm)
    50.3
  • Product Height (mm)
    29.4
  • Tradename
    Han-Modular®
  • Mounting
    Cable Mount
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy
Order Quantity

Documentation and Resources

Datasheets
Design resources