Connector Accessories
09140015402
Connector Accessories Protection Cover Straight Thermoplastic Han-Modular®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Protection Cover
Body Orientation
Straight
Material
Thermoplastic
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Length (mm)
47.4
Product Depth (mm)
35
Tradename
Han-Modular®
Order Quantity

