Connector Accessories
09140014623
Connector Accessories RJ-45 Module Straight Polycarbonate Pebble Gray Han-Modular®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
RJ-45 Module
Connector Type
Connector Telephone and Telecom
Body Orientation
Straight
Material
Polycarbonate
Color
Pebble Gray
Maximum Voltage Rating
50V
Product Weight (g)
2
Product Length (mm)
34.2
Product Depth (mm)
34
Product Height (mm)
14.65
Tradename
Han-Modular®
Gender
PL

