Arrow Electronic Components Online
09140013011|HARTING|simage
09140013011|HARTING|limage
Connector Accessories

09140013011

Connector Accessories Adapter Module Straight Polycarbonate Pebble Gray Han-Modular®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Adapter Module
  • Connector Type
    Connector Rectangular
  • Body Orientation
    Straight
  • Material
    Polycarbonate
  • Color
    Pebble Gray
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    4
  • Product Length (mm)
    34.2
  • Product Depth (mm)
    14.6
  • Product Height (mm)
    41.7
  • Tradename
    Han-Modular®

Documentation and Resources

Datasheets
Design resources