Connector Rectangular
09140012762
Conn Rectangular SKT 1 POS Screw ST Cable Mount Han-Modular®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
1
Number of Rows
1
Termination Method
Screw
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
200
Maximum Voltage Rating
1000V
Maximum Contact Resistance (mOhm)
0.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Less Contact
No
Product Weight (g)
62.94
Product Length (mm)
29.4
Product Depth (mm)
60
Product Height (mm)
34.2
Tradename
Han-Modular®
Contact Plating
Silver
Contact Material
Copper Alloy
Mounting
Cable Mount

