Arrow Electronic Components Online
09140012733|HARTING|simage
09140012733|HARTING|limage
Connector Rectangular

09140012733

Conn Rectangular F 1 POS ST Cable Mount

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    RCP
  • Number of Contacts
    1
  • Number of Rows
    1
  • Body Orientation
    Straight
  • Contact Gender
    F
  • Maximum Contact Resistance (mOhm)
    0.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Less Contact
    No
  • Product Length (mm)
    34.5
  • Product Depth (mm)
    43.4
  • Product Height (mm)
    14.6
  • Mounting
    Cable Mount
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources