Backshells
09140010301
Bulkhead Housing 180° Nickel Zinc Die Cast Single Lock Han-Modular®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Backshells
Connector Type
Connector Rectangular
Angular Function
180°
Body Material
Zinc Die Cast
Body Plating
Nickel
Coupling
Single Lock
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Style
Bulkhead Housing
Product Length (mm)
68
Tradename
Han-Modular®
Order Quantity

